PDP SEO Portlet

OM13066UL

LPC11U24FBD64 32-Bit ARM Based Microcontroller LPCXpresso Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13066UL
Secondary Manufacturer Part#: OM13066UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC11U24FBD64 is a ARM Cortex-M0 based, low-cost 32-bit MCU, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC11U24FBD64 operates at CPU frequencies of up to 50 MHz. Equipped with a highly flexible and configurable Full-Speed USB 2.0 device controller, the LPC11U24FBD64 brings unparalleled design flexibility and seamless integration to today’s demanding connectivity solutions.

  • ARM Cortex-M0 processor, running at frequencies of up to 50 MHz
  • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
  • Non-Maskable Interrupt (NMI) input selectable from several input sources
  • System tick timer
  • Up to 32 kB on-chip flash program memory
  • Up to 4 kB on-chip EEPROM data memory
  • Up to 10 kB SRAM data memory
  • 16 kB boot ROM
  • In-System Programming (ISP) and In-Application Programming (IAP)
  • ROM-based USB drivers. Flash updates via USB supported
  • ROM-based 32-bit integer division routines
  • Standard JTAG (Joint Test Action Group) test interface
  • Serial Wire Debug
  • Up to 54 General-Purpose I/O (GPIO) pins
  • Up to 8 GPIO pins can be selected as edge and level sensitive interrupt sources
  • Two GPIO grouped interrupt modules
  • High-current source output driver (20 mA) on one pin
  • High-current sink driver (20 mA) on true open-drain pins
  • F

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: