PDP SEO Portlet

OM13058UL

Development Board, LPC11U68 MCU, JTAG Debugger, LPCXpresso Arduino UNO Expansion Connectors

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13058UL
Secondary Manufacturer Part#: OM13058UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OM13058 is a LPCXpresso board based on LPC11U68 microcontroller, designed to make user to easily get started with their own project. The LPC11U68 is an ARM Cortex M0+ based, low cost 32bit MCU operating at CPU frequencies of up to 50MHz. The LPCXpresso is a low cost development platform comprised of a simplified Eclipse based IDE and low cost target boards which include an attached JTAG debugger. It is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production. The LPC11U68 LPCXpresso includes a standard 10 pin JTAG/SWD connector plus analogue/digital expansion headers, making it a highly extensible platform.

  • Fully supported by LPCXpresso Eclipse based IDE and GNU C/C++ tools
  • Integrated JTAG debugger which can also be used to debug external target
  • LPCXpresso/mbed, PMOD and Arduino UNO expansion connectors for simple access to expansion boards
  • Tri colour LED, ISP and WAKE buttons for easy testing of software functionality

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.42
2+
$27.36498
4+
$27.16
8+
$27.02
16+
$26.88