PDP SEO Portlet

OM13055UL

LPC812 32-bit ARM Cortex M0+ MCUs Development Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13055UL
Secondary Manufacturer Part#: OM13055UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OM13055,598 is a LPCXpresso812-MAX development board with LPC812 Cortex-M0+ microcontroller (32bit). It is designed for users to get started with their own project easily. LPCXpresso is a low cost development platform which consists of a simplified Eclipse based IDE and low cost target boards with an attached JTAG debugger. It is an end to end solution for embedded engineers to develop their applications from initial evaluation to final production. LPCXpresso812-MAX includes standard 10 pin JTAG/SWD connector and analogue/digital expansion headers makes it highly extensible platform. The LPCXpresso/mbed and Arduino UNO expansion connectors give simple access to a wide range of expansion boards.

  • LPCXpresso Eclipse based IDE and GNU C/C++ toolchain (available in free & pro versions)
  • Works with Keil, IAR and other toolchains with CMSIS-DAP support
  • Integrated JTAG debugger can be used to debug external target
  • Embedded artists 14 pin expansion connector
  • Tri-colour LED
  • Onboard ADC
  • Reset and user interrupt buttons for easy testing of software functionality

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
LPC812 Board
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$20.7
2+
$20.52374
4+
$20.3481
8+
$20.17081
16+
$19.99432