PDP SEO Portlet

OM13040,598

Evaluation Board, LPC4357 MCU, On Chip SRAM, QVGA TFT LCD, Internet Radio Solution

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13040,598
Secondary Manufacturer Part#: OM13040,598
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OM13040,598 is a Keil MCB4357 evaluation board which enables to create and test working programs based on the LPC4300 family of dual core ARM Cortex-M4/M0 devices. The MCB4357 evaluation board includes the MDK-ARM Lite edition tools. These tools help user to get started writing programs and testing the microcontroller and its capabilities. Sample applications that run on the MCB4357 evaluation board, and a quickstart guide are included. Populated with LPC4357 ARM Cortex-M4 based digital signal controller with an ARM Cortex-M0 coprocessor designed for embedded applications requiring signal processing.

  • 204MHz LPC4357 device with ARM Cortex-M4 processor and Cortex-M0 coprocessor (LBGA256)
  • Colour QVGA TFT LCD with touchscreen
  • 10/100 Ethernet port
  • High speed USB 2.0 Host/Device/OTG interface (USB host + Micro USB Device/OTG connectors)
  • Full speed USB 2.0 Host/Device interface (USB host + micro USB Device connectors)
  • CAN interfaces, microSD card interface
  • Serial/UART port, digital temperature sensor (I2C)
  • Audio CODEC with line in/out and microphone/headphone connector & speaker
  • Analog voltage control for ACD input
  • Debug interface connectors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: