PDP SEO Portlet

OM13039,598

LPC1800 Family of ARM Cortex M3 Based Microcontroller Keil MCB1857 Evaluation Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13039,598
Secondary Manufacturer Part#: OM13039,598
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Keil MCB1857 Evaluation Board enables you to create and test working programs based on the LPC1800 family of ARM Cortex-M3 based devices. The MCB1857 Evaluation Board and Starter Kit includes the MDK-ARM Lite Edition Tools. These tools help you get started writing programs and testing the microcontroller and its capabilities. Sample applications that run on the MCB1857 evaluation board, and a Quickstart guide are included.

  • 180 MHz ARM Cortex-M3 processor-based MCU in LBGA256
  • 136 KB On-Chip SRAM
  • 1 MB dual bank On-Chip Flash
  • On-Board Memory: 16 MB NOR Flash, 4 MB Quad-SPI Flash, 16 MB SDRAM, & 16 KB EEPROM (I²C)
  • Color QVGA TFT LCD with touchscreen
  • 10/100 Ethernet Port
  • High-speed USB 2.0 Host/Device/OTG interface (USB host + Micro USB Device/OTG connectors)
  • Full-speed USB 2.0 Host/Device interface (USB host + micro USB Device connectors)
  • CAN interfaces
  • Serial/UART Port
  • MicroSD Card Interface
  • 4 user push-buttons + reset
  • Digital Temperature Sensor (I²C)
  • Analog Voltage Control for ACD Input
  • Audio CODEC with Line-In/Out and Microphone/headphone connector + Speaker
  • Debug Interface Connectors:
    • 20-pin JTAG (0.1 inch)
    • 10-pin Cortex debug (0.05 inch)
    • 20-pin Cortex debug + ETM Trace (0.05 inch)
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    Microcontroller Tools
    1MB Flash|16MB NOR Flash|4MB QSPI Flash|16KB EEPROM
    QVGA TFT LCD
    Yes
    No
    uSD Card
    SRAM|SDRAM
    1
    Microcontroller Tools
    USB2; USB OTG; USB Host

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8473301180
    Schedule B: 8473300002
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $: