OM13031,598
Hitex LPC4350 Series Microcontroller Evaluation Board
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: OM13031,598
Secondary Manufacturer Part#: OM13031,598
- RoHS 10 Compliant
- Tariff Charges
The Hitex LPC4350 Evaluation board allows you to quickly and easily evaluate the LPC4300 family of microcontrollers. The microcontroller, board and the accompanying features make it a great starting point for your next Cortex-M4 project. Populated with the LPC4350 to demonstrate LPC4300 features, the LPC4350 offers industry leading dual-core performance, large internal memories and advanced peripherals.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Microcontroller Tools | ||
| 32MB Parallel Flash | ||
| Yes | ||
| No | ||
| SD Card | ||
| SRAM|SDRAM | ||
| 1 | ||
| Microcontroller Tools | ||
| USB OTG; USB Host |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |