PDP SEO Portlet

OM13029,598

Evaluation Board, LPC4088 MCU, 128 MB NAND Flash, 32 Mb SDRAM, OEM Applications

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13029,598
Secondary Manufacturer Part#: OM13029,598
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OM13029,598 is a LPC4088 developer’s kit based on ARM Cortex-M4 LPC4088 microcontroller. LPC4088 OEM board and OEM base board hardware design together form the LPC4088 developer’s kit. The LPC4088 OEM board lets user get up and running quickly. The small form factor OEM board offers many unique features that ease user learning curve and program development. The board has been designed for OEM applications. The LPC4088-32 OEM board provides a quick and easy solution for implementing a high performance ARM Cortex-M4 based design around the LPC4088. There is an accompanying OEM base board that can be used for initial prototyping work.

  • Cortex-M4 LPC4088 microcontroller in BGA package
  • 100/10M Ethernet interface based on SMSC LAN8720 Ethernet PHY
  • 3.3V powering for OEM board
  • 200 pos, 0.6mm pitch SODIMM connector for OEM board
  • LCD expansion connector with control signals for touch screen interface
  • Expansion connector with all OEM board signals
  • Ethernet connector (RJ45)
  • CAN interface & connector (provision for second CAN interface, but not mounted)
  • MMC/SD interface & connector
  • Power supply, either via USB or external 5VDC

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
128MB Flash
Yes
Yes
SPI
SD Card; MMC
SDRAM
1
Development Kit
USB Host|USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$282.828
2+
$272.50962
4+
$270.17752
8+
$267.82357
16+
$265.48011