PDP SEO Portlet

OM13001,598

Evaluation Board, LPC177X/8X Family MCU's, OEM Base Board, Clock Crystals, Headset with Microphone

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13001,598
Secondary Manufacturer Part#: OM13001,598
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OM13001 is a evaluation board which allows to quickly and easily evaluate the LPC177x/8x family of microcontrollers. The microcontroller, board, and the accompanying features make it a great starting point for your next Cortex-M3 project. Populated with the LPC1788 to demonstrate LPC177x/8x features. This Embedded Artists' LPC1788 Developer's Kit lets to get up and running quickly with the LPC1788 OEM Board. The LPC1788 OEM Board is equipped with Cortex-M3 based LPC1788 microcontroller suitable for a wide range of applications that require advanced communication and high quality graphic displays.

  • Program flash of 128MB NAND flash plus 512kB internal
  • Data Memory of 32MB SDRAM plus 96KB internal
  • 100/10M Ethernet interface based on SMSC LAN8720 Ethernet PHY
  • 12.000MHz crystal for CPU , 32.768KHz crystal for RTC clock crystals
  • 200 position expansion connector (SODIMM standard), 0.6mm pitch
  • 256Kbit I2C E2PROM for storing

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
128MB NAND Flash|256Kbit I2C EEPROM
Yes
No
SDRAM
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: