PDP SEO Portlet

OL2311AHN/C0B,515

Highly Integrated RF Receiver, 300 MHz to 928 MHz, 32 Pins, HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OL2311AHN/C0B,515
Secondary Manufacturer Part#: OL2311AHN/C0B,515
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A highly integrated single-chip receiver solution, the OL2311 is ideally suited to telemetry applications operating in the ISM/SRD bands. The small form factor, low power consumption and wide supply voltage range make this device suitable for use in battery powered, handheld devices and their counter parts. The device utilizes a fully integrated, programmable fractional-N PLL (including loop filter) to control the Local Oscillator (LO), thus supporting multi-channel operation and frequency hopping schemes. This feature also allows programmable frequency steps for crystal (XTAL) drift compensation. The device is based on a low IF direct conversion receiver architecture, with on-chip IF filtering and programmable channel bandwidth. After filtering and amplification the quadrature signals are digitized, demodulated and processed in the digital domain. Baseband processing of the received signal comprises a demodulator, a data-slicer and clock recovery followed by a Manchester decoder. Automated signal signature recognition units are available to allow simple, fast and reliable data reception. The device is controlled via a three-wire serial interface (SPI) with data input and output, data clock and interface enable. The interface can be configured to a full SPI interface with separate data and clock pins. Additional pins are available to access internal signals in real-time.

  • Highly integrated solution for the 315/434/868/915 MHz band
  • Very few external components required
  • Complies with ETSI EN300-220/FCC part 15 standards
  • Near zero-IF architecture
  • On-chip channel filtering with automatic calibration supported to provide stable cut-offfrequencies and filter roll-off
  • Multi channel operation by fully integrated Frac-N PLL with on-chip loop filter
  • Automatic VCO sub band selection and calibration to reduce PLL loop bandwidth variation
  • Digital RSSI with a configurable threshold
  • Onboard Signal Signature Recognition Unit with Preamble Pattern Recognition
  • Configurable polling timer with 2% absolute accuracy
  • Level Sensitive Data slicer with self-adjusting threshold
  • Low power Consumption (RX 16 mA), with ultra Low 0.5 µA standby current andconfigurable polling timer
  • Single Lithium cell operation (2.1 V). Operation up to 3.6 V fully supported
  • 32-Pin HVQFN32 P

Technical Attributes

Find Similar Parts

Description Value
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.54001
3000+
$2.49903
6000+
$2.45759
12000+
$2.41637
24000+
$2.37542