PDP SEO Portlet

OL2300NHN/F,118

UHF ASK / FSK Transmitter, 298.518 MHz to 948.88 MHz, 16 Pins, HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OL2300NHN/F,118
Secondary Manufacturer Part#: OL2300NHN/F,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OL2300 is a UHF ASK/FSK fractional-N transmitter with a fully integrated fractional-N Phase-Locked Loop (PLL) frequency synthesizer and a power amplifier to drive an external antenna. The OL2300 is especially designed for use in the Industrial Scientific Medical (ISM) frequency bands (315/434/868/915 MHz). Fine-tuning of the reference oscillator by means of fractional-N synthesis allows the compensation of manufacturing tolerances of the crystal. The device also includes an adjustable output power capability. The OL2300 can be used for both ASK and FSK modulation with chip rates up to 112 kcps. Due to the high-level of integration, few external components are needed to construct a complete transmitter.

  • Fully integrated fractional-N PLL frequency synthesizer
  • Integrated VCO without external components
  • Independent Power-down modes for oscillator and PLL
  • Operating frequency: 315/434/869/915 MHz ISM/SRD bands
  • OOK/ASK/FSK modulation
  • Software programmable output power
  • Software programmable modulation index for ASK
  • Software programmable frequency deviation for FSK
  • Software programmable multi channel capability
  • Software programmable crystal trimming capability
  • Low power operation
  • Very low external component count
  • Low pin-count
  • Very small package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.15914
12000+
$1.09649
24000+
$1.06763
48000+
$1.04026
96000+
$1.01425