PDP SEO Portlet

NXH3670UK/A1Z

Ultra Low Power RF Transceiver, 2.402 GHz to 2.48 GHz, 34 Pins, WLCSP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NXH3670UK/A1Z
Secondary Manufacturer Part#: NXH3670UK/A1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NXH3670UK/A1Z is an ultra-low power 2.4GHz Bluetooth low energy transceiver for audio streaming. It is a highly integrated, single chip ultra-low power 2.4GHz wireless transceiver with embedded MCU, targeted at wireless audio streaming for hearables, wireless headsets, and headphones. The main application target is gaming headsets, wireless headsets, and headphones. Due to its support for audio, control and data, this device can be used in many applications where ultra-low power and small size are required. Additional typical applications are mobile phone accessories and computer peripherals.

  • 2.4GHz RF transceiver and digital modem supporting upto 2Mbits/s
  • Supporting Bluetooth low energy GFSK modulation 1Mbps and 2Mbps
  • Low-power 16MHz/32MHz crystal oscillator and on-chip oscillators
  • RF MAC for supporting the lower protocol layers, AES-128 security coprocessor
  • Cortex-M0 subsystem for system control and higher protocol layers
  • Audio interfaces and audio processing accelerators
  • CoolFlux DSP for audio processing
  • Multiple user interfaces for control, data, debug, and test
  • Integrated supply generation for sensitive radio blocks
  • 34 pin WLCSP package

Technical Attributes

Find Similar Parts

Description Value
2.5 GHz
2.36 GHz
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$4.70429
4000+
$4.45
8000+
$4.3329
16000+
$4.2218
32000+
$4.11625