PDP SEO Portlet

NXH2280UK

NFMI Radio, 31 Pins, WLCSP

Official logo for NXP
Manufacturer:NXP
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: NXH2280UK
Secondary Manufacturer Part#: NXH2280UK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NxH2280 is a fully integrated single-chip solution that enables wireless audio streaming and data communication using Near Field Magnetic Induction (NFMI), a mature technology that has a proven track record in the hearing industry. This ultra-low-power, single-chip solution, optimized for wireless audio and data communication using a Near Field Magnetic Induction (NFMI) radio, provides a robust and tightly-contained body-area network around the user.

  • Single-chip solution for wireless audio and data streaming
  • Second-generation NFMI technology
    • Low power, robust, and private
    • 596 kbit/s transmission rate
    • Worldwide applicable
    • Low absorption by human body tissue
  • Integrated ARM Cortex-M0 processor
    • Extensive set of peripherals
    • Fully customer programmable
  • CoolFlux® DSP for audio processing
  • Works standalone or with external MCU
  • Flexible embedded network
    • Up to 15 devices
    • Optimized protocol for low-latency ear-to-ear communication
    • Up to 2 audio Tx, 2 audio Rx, and multiple data streams in parallel
  • Supported audio sampling frequencies: 16 kHz to 48 kHz
  • Ultra-low-power operation
    • bidirectional audio streaming: 1.2 mA @ 16 kHz sampling rate
    • unidirectional audio streaming: 1.95 mA @ 48 kHz sampling rate
  • Packaged as bumped die < 11 mm²
  • Operates

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: