PDP SEO Portlet

NX5P3090UKZ

USB Interface, USB Type-C and Power Delivery (PD) Controller, 2.5 V, 5.5 V, WLCSP, 12 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NX5P3090UKZ
Secondary Manufacturer Part#: NX5P3090UKZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NX5P3090 is a precision adjustable current-limited power switch for USB PD application. The device includes under voltage lockout, over-temperature protection, and reverse current protection circuits to automatically isolate the switch terminals when a fault condition occurs. The 29V tolerance on VBUS pin ensures the device is able to work on a USB PD port; a current limit input (ILIM) pin defines the over-current limit threshold; an open-drain fault output (FAULT) indicates when a fault condition has occurred. The over-current limit threshold can be programmed from 400 mA to 3.3 A, using an external resistor between the ILIM pin and GND pin. In the over current condition, the device will clamp the output current to the value set by ILIM and keep the switch on while assert the FAULT flag. To minimize current surges during turn on and turn off, the device has built in soft start which controls the power switch rise and fall time. Surge protection has been integrated in the device to enhance system robustness. The enable input includes integrated logic level translation making the device compatible with lower voltage processors and controllers. NX5P3090 is offered in a 12 bump 1.35 × 1.65 mm, 0.4 mm pitch WLCSP package.

  • VINT supply voltage range from 2.5 V to 5.5 V
  • 29 V Tolerance on VBUS and EN Pin
  • ISW 3.3 A maximum load current
  • Adjustable current limit from 400 mA to 3.3 A
  • Clamped current output in over-current condition
  • Very low ON resistance: 30 mO (typical)
  • VBUS quick discharge after EN disable with time out control
  • Active High EN pin with internal pull down resistor
  • All time Reverse Current Protection
  • Over Temperature Protection
  • Surge protection: IEC61000-4-5 exceeds ±100 V on VBUS
  • ESD protection:
    • IEC61000-4-2 contact discharge exceeds 8 kV on VBUS
    • HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2 kV
    • CDM AEC standard Q100-01 (JESD22-C101E)
  • Specified from -40 °C to +85 °C ambient temperature

Technical Attributes

Find Similar Parts

Description Value
0.4, 3.3 A
OCP
2.5 to 5.5 V
260 °C
Surface Mount
MSL 1 - Unlimited
12
1
1
-40 to 150 °C
85 °C
-40 °C
12WLCSP
12
1.35 x 1.65 mm
AEC-Q100
Automotive
WLCSP
5.5 V
2.5 V
USB Port Power Switch
USB PD and Type-C Current Limited Power Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.79405
6000+
$0.77828
12000+
$0.7671
24000+
$0.75624
48000+
$0.7345