NX5L2750CGUX
Analog Switch Dual SPDT 10-Pin XQFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The NX5L2750C is a dual low-ohmic single-pole double-throw analog switch suitable for use as an analog or digital 2 : 1 multiplexer/demultiplexer. Each switch has a digital select input (nS), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). The NX5L2750C can switch audio signals with negative swing without the need of a coupling capacitor. Schmitt trigger action at the digital inputs makes the circuit tolerant to slower input rise and fall times. Low threshold digital inputs allows this device to be driven by 1.8 V logic levels in 3.3 V applications without significant increase in supply current ICC. It makes it possible for the NX5L2750C to switch 5 V audio signals with a 1.8 V digital controller, eliminating the need for logic level translation.
- Supply voltage range from 1.8 V to 5.0 V
- 0.8 O typical ON resistance
- 100 MHz typical bandwidth or data frequency
- CMOS low-power consumption
- 1.8 V control logic at VCC = 3.6 V
- Break-before-make switching
- ESD protection:
- HBM JESD22-A114F Class 3A exceeds 4000 V
- CDM AEC-Q100-011 revision B exceeds 1000 V
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- Specified from -40 °C to +85 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| XQFN | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 1.3@2.7V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2:1, 1:2 | ||
| 2 | ||
| 10 | ||
| 1.3 O | ||
| 800 O | ||
| 0.002@2.7V mA | ||
| 3, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 10XQFN EP | ||
| 10 | ||
| Single Supply | ||
| 1.4 x 1.8 x 0.45(Max) | ||
| No | ||
| Industrial | ||
| XQFN EP | ||
| 1.8V to 5V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |