PDP SEO Portlet

NX3P1108UKZ

Logic Controlled High Side Power Switch, 1 Channel, 3.6 V, 1.5 A, 140 Milliohms, 4 Pins, WLCSP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NX3P1108UKZ
Secondary Manufacturer Part#: NX3P1108UKZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NX3P1108 is a high-side load switch which features a low ON resistance P-channel MOSFET that supports more than 1.5 A of continuous current. It has an integrated output discharge resistor to discharge the output capacitance when disabled. Designed for operation from 0.9 V to 3.6 V, it is used in power domain isolation applications to reduce power dissipation and extend battery life. The enable logic includes integrated logic level translation making the device compatible with lower voltage processors and controllers. The NX3P1108 is ideal for portable, battery operated applications due to low ground current and ultra-low OFF-state current.

  • Wide supply voltage range from 0.9 V to 3.6 V
  • Very low ON resistance: 34 m? at a supply voltage of 3.3 V
  • High noise immunity
  • Low OFF-state leakage current (2.0 µA maximum)
  • 1.2 V control logic at a supply voltage of 3.6 V
  • High current handling capability (1.5 A continuous current)
  • Internal output discharge resistor
  • Turn-on slew rate limiting
  • ESD protection:
    • HBM JESD22-A114F Class 3A exceeds 4000 V
    • CDM AEC-Q100-011 revision B exceeds 500 V
  • Specified from -40 °C to +85 °C

Technical Attributes

Find Similar Parts

Description Value
1.5 A
0.9 to 3.6 V
260
Surface Mount
MSL 1 - Unlimited
1
1
4
1
140 mOhm
0.9 to 3.6 V
-40 to 85 °C
85 °C
-40 °C
4WLCSP
4
High Side
0.96 x 0.96 x 0.31
WLCSP
0.034 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.21714
8000+
$0.2054
16000+
$0.2
32000+
$0.19487
64000+
$0.19