PDP SEO Portlet

NX3L4684TK,115

Analog Switch Dual SPDT 10-Pin HVSON EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NX3L4684TK,115
Secondary Manufacturer Part#: NX3L4684TK,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual SPDT
HVSON
Analog Switch
Surface Mount
Gold
260
4.1@1.4V Ohm
Surface Mount
MSL 1 - Unlimited
2
10
2 Ohm
850 Ohm
0.15@4.3V mA
4.3, 1.4, 3 V
-40 to 125 °C
125 °C
-40 °C
10HVSON EP
10
Single Supply
3.1 x 3.1 x 0.95 mm
No
HVSON EP
1.4V to 4.3V
SPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2800  Mult:1400  
USD $:
2800+
$0.39686
5600+
$0.3754
8400+
$0.36553
14000+
$0.35615
28000+
$0.34725