PDP SEO Portlet

NX3L4684GM,115

Analog Switch Dual SPDT 10-Pin XQFN EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NX3L4684GM,115
Secondary Manufacturer Part#: NX3L4684GM,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual SPDT
XQFN
Analog Switch
Surface Mount
260
4.1@1.4V Ohm
Surface Mount
MSL 1 - Unlimited
2
10
2 O
850 O
0.15@4.3V mA
4.3, 1.4, 3 V
-40 to 125 °C
125 °C
-40 °C
10XQFN EP
10
Single Supply
2 x 1.55 x 0.45 mm
No
XQFN EP
1.4V to 4.3V
SPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.387
10000+
$0.36608
20000+
$0.35645
30000+
$0.34731
40000+
$0.33862