NX3L4053PW-Q100J
Analog Switch Triple SPDT 16-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The NX3L4053-Q100 is a triple low-ohmic single-pole double-throw analog switch, suitable for use as an analog or digital multiplexer/demultiplexer. Each switch has a digital select input (nS), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). All three switches share an enable input (E). A digital enable pin E is common to all switches. When E is HIGH, the switches are turned off. Schmitt trigger action at the digital inputs makes the circuit tolerant to slower input rise and fall times. Low threshold digital inputs allow this device to be driven by 1.8 V logic levels in 3.3 V applications without significant increase in supply current ICC. This makes it possible for the NX3L4053-Q100 to switch 4.3 V signals with a 1.8 V digital controller, eliminating the need for logic level translation. The NX3L4053-Q100 allows signals with amplitude up to VCC to be transmitted from nZ to nY0 or nY1; or from nY0 or nY1 to nZ. Its low ON resistance (0.5 O) and flatness (0.13 O) ensures minimal attenuation and distortion of transmitted signals. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Wide supply voltage range from 1.4 V to 4.3 V
- Very low ON resistance (peak):
- 1.8 O (typical) at VCC = 1.4 V
- 1.0 O( typical) at VCC = 1.65 V
- 0.6 O (typical) at VCC = 2.3 V
- 0.6 O (typical) at VCC = 2.7 V
- 0.5 O (typical) at VCC = 4.3 V
- Break-before-make switching
- High noise immunity
- ESD protection:
- MIL-STD-883, method 3015 Class 3A exceeds 4000 V
- HBM JESD22-A114F Class 3A exceeds 4000 V
- MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
- CDM AEC-Q100-011 revision B exceeds 1000 V
- IEC61000-4-2 contact discharge exceeds 6000 V for switch ports
- CMOS low-power consumption
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Triple SPDT | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 1.8@1.4V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.00015@4.3V mA | ||
| 4.3, 1.4, 3.3 V | ||
| -40 to 125 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single | ||
| 5.1(Max) x 4.5(Max) x 0.95(Max) | ||
| No | ||
| Automotive | ||
| TSSOP | ||
| 1.4V to 4.3V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |