PDP SEO Portlet

NX3L2T66GT,115

Analog Switch Dual SPST 8-Pin XSON T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NX3L2T66GT,115
Secondary Manufacturer Part#: NX3L2T66GT,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NX3L2T66 is a dual low-ohmic single-pole single-throw analog switch. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When pin nE is LOW, the analog switch is turned off. Schmitt trigger action at the enable input (nE) makes the circuit tolerant to slower input rise and fall times. A low input voltage threshold allows pin nE to be driven by lower level logic signals without a significant increase in supply current ICC. This makes it possible for the NX3L2T66 to switch 4.3 V signals with a 1.8 V digital controller, eliminating the need for logic level translation. The NX3L2T66 allows signals with amplitude up to VCC to be transmitted from nY to nZ; or from nZ to nY. Its low ON resistance (0.5 O) and flatness (0.13 O) ensures minimal attenuation and distortion of transmitted signals.

  • Wide supply voltage range from 1.4 V to 4.3 V
  • Very low ON resistance (peak):
    • 1.6 O (typical) at VCC = 1.4 V
    • 1.0 O (typical) at VCC = 1.65 V
    • 0.55 O (typical) at VCC = 2.3 V
    • 0.50 O (typical) at VCC = 2.7 V
    • 0.50 O (typical) at VCC = 4.3 V
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F Class 3A exceeds 7500 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM AEC-Q100-011 revision B exceeds 1000 V
    • IEC61000-4-2 contact discharge exceeds 4000 V for switch ports
  • CMOS low-power consumption
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • 1.8 V control logic at VCC = 3.6 V
  • Control input accepts voltages above supply voltage
  • Very low supply current, even when input is below VCC
  • High current handling capability (350 mA continuous current und

Technical Attributes

Find Similar Parts

Description Value
Dual SPST
Gold
260
4.1@1.4V Ohm
Surface Mount
MSL 1 - Unlimited
0.00015@4.3V mA
2.5, 3.3 V
-40 to 125 °C
8XSON
8
Single
2 x 1.05 x 0.46 mm
No
XSON
1.4V to 4.3V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.42378
10000+
$0.41536
20000+
$0.4094
40000+
$0.4036
80000+
$0.392