NX3L2G384GM,125
Analog Switch Dual SPST 8-Pin XQFN8U T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NX3L2G384GM,125
Secondary Manufacturer Part#: NX3L2G384GM,125
- RoHS 10 Compliant
- Tariff Charges
The NX3L2G384 is a dual low-ohmic single-pole single throw analog switch. Each switch has two input/output terminals (nY and nZ) and an active LOW enable input (nE). When pin nE is HIGH, the analog switch is turned off. Schmitt trigger action at the enable input (nE) makes the circuit tolerant to slower input rise and fall times. The NX3L2G384 allows signals with amplitude up to VCC to be transmitted from nY to nZ; or from nZ to nY. Its low ON resistance (0.5 O) and flatness (0.13 O) ensures minimal attenuation and distortion of transmitted signals.
- Wide supply voltage range from 1.4 V to 4.3 V
- Very low ON resistance (peak):
- 1.6 O (typical) at VCC = 1.4 V
- 1.0 O (typical) at VCC = 1.65 V
- 0.55 O (typical) at VCC = 2.3 V
- 0.50 O (typical) at VCC = 2.7 V
- 0.50 O (typical) at VCC = 4.3 V
- High noise immunity
- ESD protection:
- HBM JESD22-A114F Class 3A exceeds 7500 V
- MM JESD22-A115-A exceeds 200 V
- CDM AEC-Q100-011 revision B exceeds 1000 V
- IEC61000-4-2 contact discharge exceeds 4000 V for switch ports
- CMOS low-power consumption
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- Direct interface with TTL levels at 3.0 V
- Control input accepts voltages above the supply voltage
- High current handling capability (350 mA continuous current under 3.3 V supply)
- Specified from -40 °C to +85 °C and from -40 ?
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPST | ||
| Gold | ||
| 260 | ||
| 4.1@1.4V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.00015@4.3V mA | ||
| 2.5, 5.5 V | ||
| -40 to 125 °C | ||
| 8XQFN8U | ||
| 8 | ||
| Single | ||
| 1.65 x 1.65 x 0.45 mm | ||
| No | ||
| XQFN | ||
| 1.4V to 4.3V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |