PDP SEO Portlet

NX3L2267GM,115

Analog Switch Dual SPDT 10-Pin XQFN EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NX3L2267GM,115
Secondary Manufacturer Part#: NX3L2267GM,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NX3L2267 is a dual low-ohmic single-pole double-throw analog switch suitable for use as an analog or digital 2:1 multiplexer/demultiplexer. Each switch has a digital select input (nS), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). Schmitt trigger action at the digital inputs makes the circuit tolerant to slower input rise and fall times. Low threshold digital inputs allows this device to be driven by 1.8 V logic levels in 3.3 V applications without significant increase in supply current ICC. This makes it possible for the NX3L2267 to switch 4.3 V signals with a 1.8 V digital controller, eliminating the need for logic level translation. The NX3L2267 allows signals with amplitude up to VCC to be transmitted from nZ to nY0 or nY1, or from nY0 or nY1 to nZ. Its low ON resistance (0.5 O) and flatness (0.13 O) ensures minimal attenuation and distortion of transmitted signals.

  • Wide supply voltage range from 1.4 V to 4.3 V
  • Very low ON resistance (peak):
    • 1.65 O (typical) at VCC = 1.4 V
    • 0.95 O (typical) at VCC = 1.65 V
    • 0.55 O (typical) at VCC = 2.3 V
    • 0.50 O (typical) at VCC = 2.7 V
    • 0.50 O (typical) at VCC = 4.3 V
  • Break-before-make switching
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F Class 3A exceeds 7500 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM AEC-Q100-011 revision B exceeds 1000 V
    • IEC61000-4-2 contact discharge exceeds 6000 V for switch ports
  • CMOS low-power consumption
  • Latch-up performance exceeds 100 mA per JESD 78B Class II Level A
  • 1.8 V control logic at VCC = 3.6 V
  • Control input accepts voltages above supply voltage
  • Very low supply current, even when input is below VCC
  • High current handling ca

Technical Attributes

Find Similar Parts

Description Value
Dual SPDT
260
4.1@1.4V Ohm
Surface Mount
MSL 1 - Unlimited
0.00015@4.3V mA
4.3, 1.4, 3 V
-40 to 125 °C
10XQFN EP
10
Single
2 x 1.55 x 0.45 mm
No
XQFN EP
1.4V to 4.3V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.38914
10000+
$0.36811
20000+
$0.35842
40000+
$0.34923
80000+
$0.3405