NX3L1T53GT,115
Analog Switch Single SPDT 8-Pin XSON T/R
- RoHS 10 Compliant
- Tariff Charges
The NX3L1T53 is a low-ohmic single-pole double-throw analog switch suitable for use as an analog or digital 2:1 multiplexer/demultiplexer. It has a digital select input (S), two independent inputs/outputs (Y0 and Y1), a common input/output (Z) and an active LOW enable input (E). When pin E is HIGH, the switch is turned off. Schmitt trigger action at the digital inputs makes the circuit tolerant to slower input rise and fall times. Low threshold digital inputs allows this device to be driven by 1.8 V logic levels in 3.3 V applications without significant increase in supply current ICC. This makes it possible for the NX3L1T53 to switch 4.3 V signals with a 1.8 V digital controller, eliminating the need for logic level translation. The NX3L1T53 allows signals with amplitude up to VCC to be transmitted from Z to Y0 or Y1; or from Y0 or Y1 to Z. It’s low ON resistance (0.5 O) and flatness (0.13 O) ensures minimal attenuation and distortion of transmitted signals.
- Wide supply voltage range from 1.4 V to 4.3 V
- Very low ON resistance (peak):
- 1.6 O (typical) at VCC = 1.4 V
- 1.0 O (typical) at VCC = 1.65 V
- 0.55 O (typical) at VCC = 2.3 V
- 0.50 O (typical) at VCC = 2.7 V
- 0.50 O (typical) at VCC = 4.3 V
- Break–before–make switching
- High noise immunity
- ESD protection:
- HBM JESD22–A114F Class 3A exceeds 7500 V
- MM JESD22–A115–A exceeds 200 V
- CDM AEC–Q100–011 revision B exceeds 1000 V
- IEC61000–4–2 contact discharge exceeds 8000 V for switch ports
- CMOS low–power consumption
- Latch–up performance exceeds 100 mA per JESD 78 Class II Level A
- 1.8 V control logic at VCC = 3.6 V
- Control input accepts voltages above supply voltage
- Very low supply current, even when input is below VCC
- High current handling capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| Gold | ||
| 260 | ||
| 4.1@1.4V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.00015@4.3V mA | ||
| 5.5, 2.3, 5 V | ||
| -40 to 125 °C | ||
| 8XSON | ||
| 8 | ||
| Single | ||
| 2 x 1.05 x 0.46 mm | ||
| No | ||
| XSON | ||
| 1.4V to 4.3V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |