NX3L1T3157GMZ
Click image to enlarge
Manufacturer:NXP
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NX3L1T3157GMZ
Secondary Manufacturer Part#: NX3L1T3157GMZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| XSON | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Tin | ||
| 260 °C | ||
| 4.1@1.4V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2:1, 1:2 | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 3.7 O | ||
| 1.6 O | ||
| 0.15 uA | ||
| 100, 240 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6XSON | ||
| 6 | ||
| Single Supply | ||
| 1.45 x 1 x 0.46 mm | ||
| No | ||
| Extended Industrial | ||
| XSON | ||
| 1.4V to 4.3V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |