NX3DV642GU,115
Analog Switch, 2-Channel, 3PDT, 2.65 V to 4.3 V, 24 Pins, XQFN (SOT-1310)
Click image to enlarge
Manufacturer:NXP
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NX3DV642GU,115
Secondary Manufacturer Part#: NX3DV642GU,115
- RoHS 10 Compliant
- Tariff Charges
The NX3DV642 is a high-speed triple-pole double-throw differential signal switch. The device is optimized for switching between two MIPI devices, such as cameras or LCD displays and on-board multimedia application processors. The NX3DV642 is compatible
- Supply voltage range from 2.65 V to 4.3 V
- 7.5 O typical ON resistance
- 8.4 pF typical ON capacitance
- 950 MHz typical bandwidth or data frequency
- Low crosstalk of -55 dB at 100 MHz
- Break-before-make switching<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 6PDT | ||
| XQFN (SOT-1310) | ||
| 14@2.65V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 24 | ||
| 14 Ohm | ||
| 7.5 Ohm | ||
| 0.002@4.3V@-40C to 85C mA | ||
| 2, 1.8, 1.9 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 24XQFN | ||
| 24 | ||
| Single | ||
| 3.4 x 2.5 x 0.45 mm | ||
| No | ||
| XQFN | ||
| 2.65V to 4.3V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |