PDP SEO Portlet

NX3DV42GU10X

Analog Switch Single DPDT 10-Pin XQFN T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NX3DV42GU10X
Secondary Manufacturer Part#: NX3DV42GU10X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NX3DV42GU10X is a double-pole double-throw analogue switch suitable for use as an analogue or digital multiplexer/demultiplexer. Its wide bandwidth and low bit-to-bit skew allows the NX3DV42 to pass high-speed differential signals with good signal integrity. Its high channel to channel crosstalk rejection results in minimal noise interference. The bandwidth is wide enough to pass high-speed USB 2.0 differential signals (480 Mb/s). It consists of two switches, each with two independent input/outputs (HSDn+ and HSDn-) and a common input/output (D+ or D-). One digital input (S) is used to select the switch position. When pin active-low OE is HIGH, the switches are turned off. Schmitt trigger action at the select input (S) and output enable input (active-low OE) makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 3.0V to 4.3V. Applications include cell phone, PDA, digital camera and notebook, LCD monitor, TV and set-top box.

  • 4ohm typical ON resistance, 7.3pF typical ON capacitance
  • 950MHz typical bandwidth or data frequency
  • Low crosstalk of -30dB at 240MHz
  • Break-before-make switching, ESD protection
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • 0.65ohm typical ON resistance mismatch between channels at VCC = 3.0V, Tamb = -40°C to +85°C
  • Propagation delay of 0.25ns typical Tamb = -40°C to +85°C, VCC = 3.3V
  • XQFN10 package, -40°C to +125°C temperature range

Technical Attributes

Find Similar Parts

Description Value
Single DPDT
XQFN
Analog Switch
Surface Mount
USB
Gold over Nickel Palladium
260
3.9@3V Ohm
Surface Mount
MSL 1 - Unlimited
1
10
6.5 O
3.9 O
0.01@4.3V@-40C to 125C mA
4.3, 3, 3.3 V
-40 to 125 °C
125 °C
-40 °C
10XQFN
10
Single Supply
1.6 x 1.3 x 0.45(Max)
No
Automotive
XQFN
3V to 4.3V
DPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.40171
8000+
$0.38
16000+
$0.37
32000+
$0.36051
64000+
$0.3515