NX3DV42GU,115
Manufacturer:NXP
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NX3DV42GU,115
Secondary Manufacturer Part#: NX3DV42GU,115
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single DPDT | ||
| Gold | ||
| 260 | ||
| 10@3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.01@4.3V@-40C to 125C mA | ||
| 4.3, 3 V | ||
| -40 to 125 °C | ||
| 10XQFN | ||
| 10 | ||
| Single | ||
| 1.8 x 1.4 x 0.45 mm | ||
| No | ||
| XQFN | ||
| 3V to 4.3V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |