PDP SEO Portlet

NX3DV2567HR,115

Analog Switch, 4PDT, 4-Channels, 10.5 Ohm, 1.4V to 4.3V, SMD, -40 to 125 °C, HXQFN-16

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NX3DV2567HR,115
Secondary Manufacturer Part#: NX3DV2567HR,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NX3DV2567HR,115 is a four-pole double-throw analogue switch (4PDT) optimized for switching WLAN-SIM supply, data and control signals. It has one digital select input (S) and four switches each with two independent input/outputs (nY0 and nY1) and a common input/output (nZ). Schmitt trigger action at S makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 1.4V to 4.3V. A low input voltage threshold allows pin S to be driven by lower level logic signals without significant increase in supply current ICC. This makes it possible for the NX3DV2567 to switch 4.3V signals with a 1.8V digital controller, eliminating the need for logic level translation. The NX3DV2567 allows signals with amplitude up to VCC to be transmitted from nZ to nY0 or nY1; or from nY0 or nY1 to nZ. Applications include cell phone, PDA, digital camera, printer and notebook, LCD monitor, TV and set-top box.

  • Very low ON resistance for supply path (0.5ohm (typ) at VCC = 1.8V, 0.45ohm (typical) at VCC = 2.7V)
  • Low ON resistance for data path (7ohm (typical) at VCC = 1.8V, 6ohm (typical) at VCC = 2.7V)
  • Low ON capacitance for data path
  • Wide -3db bandwidth of 160MHz
  • Break-before-make switching, high noise immunity
  • ESD protection, CMOS low-power consumption
  • Latch-up performance exceeds 100mA per JESD 78B Class II Level A
  • 1.8V control logic at VCC = 3.6V Control input accepts voltages above supply voltage
  • Very low supply current, even when input is below VC High current handling capability
  • HXQFN16U package, -40°C to +125°C temperature range

Technical Attributes

Find Similar Parts

Description Value
Single 4PDT
HXQFN
Analog Switch
Surface Mount
Gold over Nickel Palladium
260
11@1.8V Ohm
Surface Mount
MSL 1 - Unlimited
1
16
10 O
7 O
0.00015@4.3V mA
6.9, 12 V
-40 to 125 °C
125 °C
-40 °C
16HXQFN-U EP
16
Single Supply
3 x 3 x 0.45(Max)
No
Extended Industrial
HXQFN-U EP
1.4V to 4.3V
4PDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.70743
3000+
$0.66919
6000+
$0.65158
12000+
$0.63487
24000+
$0.619