NX3DV2567HR-Q100X
Analog Switch Single 4PDT 16-Pin HXQFN-U EP T/R
- RoHS 10 Compliant
- Tariff Charges
The NX3DV2567-Q100 is a four-pole double-throw analog switch (4PDT) optimized for switching WLAN-SIM supply, data and control signals. It has one digital select input (S) and four switches each with two independent input/outputs (nY0 and nY1) and a common input/output (nZ). Schmitt-trigger action at S, makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 1.4 V to 4.3 V. Lower-level logic signals can drive pin S without a significant increase in supply current ICC, due to a low input voltage threshold. This characteristic makes it possible for the NX3DV2567-Q100 to switch 4.3 V signals with a 1.8 V digital controller, eliminating the need for logic level translation. The NX3DV2567-Q100 allows signals with amplitude up to VCC to be transmitted from nZ to nY0 or nY1; or from nY0 or nY1 to nZ. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Wide supply voltage range from 1.4 V to 4.3 V
- Very low ON resistance for supply path:
- 0.5 O (typical) at VCC = 1.8 V
- 0.45 O (typical) at VCC = 2.7 V
- Low ON resistance for data path:
- 7 O (typical) at VCC = 1.8 V
- 6 O (typical) at VCC = 2.7 V
- Low ON capacitance for data path
- Wide -3 dB bandwidth > 160 MHz
- Break-before-make switching
- High noise immunity
- ESD protection:
- MIL-STD-883, method 3015 Class 3A exceeds 4000 V
- HBM JESD22-A114F Class 3A exceeds 4000 V
- MIL-STD-883, method 3015 Class 3A I/O to GND exceeds 7000 V
- HBM JESD22-A114F Class 3A I/O to GND exceeds 7000 V
- CDM AEC-Q100-011 revision B exceeds 1000 V
- CMOS low-power co
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 4PDT | ||
| HXQFN | ||
| Analog Switch | ||
| Surface Mount | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 11@1.8V Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 16 | ||
| 10 O | ||
| 7 O | ||
| 0.00015@4.3V mA | ||
| 4.3, 1.4 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16HXQFN-U EP | ||
| 16 | ||
| Single Supply | ||
| 3 x 3 x 0.45(Max) | ||
| No | ||
| Automotive | ||
| HXQFN-U EP | ||
| 1.4V to 4.3V | ||
| 4PDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |