NX3DV2567GU,115
Analog Switch Single 4PDT 16-Pin XQFN T/R
- RoHS 10 Compliant
- Tariff Charges
The NX3DV2567 is a four-pole double-throw analog switch (4PDT) optimized for switching WLAN-SIM supply, data and control signals. It has one digital select input (S) and four switches each with two independent input/outputs (nY0 and nY1) and a common input/output (nZ). Schmitt trigger action at S makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 1.4 V to 4.3 V. A low input voltage threshold allows pin S to be driven by lower level logic signals without significant increase in supply current ICC. This makes it possible for the NX3DV2567 to switch 4.3 V signals with a 1.8 V digital controller, eliminating the need for logic level translation. The NX3DV2567 allows signals with amplitude up to VCC to be transmitted from nZ to nY0 or nY1; or from nY0 or nY1 to nZ..
- Wide supply voltage range from 1.4 V to 4.3 V
- Very low ON resistance for supply path:
- 0.5?(typical) at VCC = 1.8 V
- 0.45?(typical) at VCC = 2.7 V
- Low ON resistance for data path:
- 7?(typical) at VCC = 1.8 V
- 6?(typical) at VCC = 2.7 V
- Low ON capacitance for data path
- Wide -3 db bandwidth > 160 MHz
- Break-before-make switching
- High noise immunity
- ESD protection:
- HBM JESD22-A114F Class 3A exceeds 4000 V
- HBM JESD22-A114F Class 3A I/O to GND exceeds 7000 V
- CDM AEC-Q100-011 revision B exceeds 1000 V
- CMOS low-power consumption
- Latch-up performance exceeds 100 mA per JESD 78B Class II Level A
- 1.8 V control logic at VCC = 3.6 V
- Control input accepts voltages above supply voltage
- Very low supply current, even when input is below VCC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 4PDT | ||
| Gold | ||
| 260 | ||
| 11@1.8V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.00015@4.3V mA | ||
| 4.3, 1.4, 3 V | ||
| -40 to 125 °C | ||
| 16XQFN | ||
| 16 | ||
| Single | ||
| 2.6 x 1.8 x 0.45 mm | ||
| No | ||
| XQFN | ||
| 1.4V to 4.3V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |