PDP SEO Portlet

NX3DV221GM,132

Analog Switch Single SPDT 10-Pin XQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NX3DV221GM,132
Secondary Manufacturer Part#: NX3DV221GM,132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NX3DV221 is a high-bandwidth switch designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (1 GHz) of this switch allows signal to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation, and is compatible with various standards, such as high-speed USB 2.0 (480 Mbps).

  • Wide supply voltage range from 2.3 V to 3.6 V
  • Switch voltage accepts signals up to 5.5 V
  • 1.8 V control logic at VCC = 3.6 V
  • Low-power mode when OE is HIGH (2 µA maximum)
  • 6 O (maximum) ON resistance
  • 0.1 O (typical) ON resistance mismatch between channels
  • 6 pF (typical) ON-state capacitance
  • High bandwidth (1.0 GHz typical)
  • Latch-up performance exceeds 100 mA per JESD 78B Class II Level A
  • ESD protection:
    • HBM JESD22-A114F Class 3A exceeds 8000 V
    • CDM JESD22-C101E exceeds 1000 V
    • HBM exceeds 12000 V for I/O to GND protection
  • Specified from -40 °C to +85 °C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: