PDP SEO Portlet

NX3DV221GM,115

Analog Switch Single SPDT 10-Pin XQFN T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NX3DV221GM,115
Secondary Manufacturer Part#: NX3DV221GM,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NX3DV221GM is a high-speed USB 2.0 Switch with an enable. It is designed for the switching of high-speed USB 2.0 signals in handset and consumer applications. The wide bandwidth (1GHz) of this switch allows signal to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation and is compatible with various standards, such as high-speed USB 2.0 (480Mbps).

  • 2mA Maximum low-power mode when OE\ is high
  • 6W Maximum ON resistance
  • 0.1W Typical on-resistance mismatch between channels
  • 6pF Typical ON-state capacitance
  • 1GHz Typical high bandwidth
  • Latch-up performance exceeds 100mA per JESD 78B class II level A

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
10XQFN
10
2 x 1.55 x 0.45 mm
XQFN
Analog Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.528
10000+
$0.49946
20000+
$0.48632
40000+
$0.47385
80000+
$0.462