PDP SEO Portlet

NX20P0407UKZ

NXP GreenChip Solutions Program Type-C CC/SBU Protection T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NX20P0407UKZ
Secondary Manufacturer Part#: NX20P0407UKZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NX20P0407UKZ is an USB Type-C CC and SBU protection IC device. It provides 28V short-to-VBUS overvoltage protection to CC1/CC2 and SBU1/SBU2 pins. USB Type-C allows VBUS voltage to increase up to 20V through Power delivery protocol. CC1/2 and SBU1/2 pins can be shorted to VBUS due to mechanical twisting and sliding of the connector since Type-C connector contact pins are 25% closer to each other than a micro USB connector. Moisture or fine dust may also cause the 20V VBUS pin to be shorted to adjacent pins. It enables CC and SBU pins to be more robust in even abnormal conditions. It is 28VDC tolerant on CON_CC1, CON_CC2, CON_SBU1 and CON_SBU2 pins in connector side and quickly disconnects switches if the voltage is above overvoltage threshold, protecting CC1, CC2, SBU1 and SBU2 in system side from high voltage. Application includes smartphone, tablet, laptop.

  • USB Type C CC1/2 and SBU1/2 short protection to VBUS
  • CON-CC1 / CON-CC2 : 28VDC, CON-SBU1 / CON-SBU2 : 28VDC
  • Rd circuit in CON-CC1/CON-CC2 in dead battery
  • Low RDSon switch 160mohm (CC switch), 3.6ohm (SBU switch)
  • Robust ESD immunity for CON-CC1/2
  • IEC 61000-4-2 contact discharge: 8KV
  • IEC 61000-4-2 air discharge: 15KV, +/- 35V surge protection on CON-CC1/2
  • Low SYS leakage current is 32µA, CC1/2 leakage current is 1µA
  • Fast OVP turn off time is 60ns
  • WLCSP12 package, temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.99
30000+
$0.985
60000+
$0.98
120000+
$0.975
240000+
$0.97