PDP SEO Portlet

NVT4857UKAZ

Bidirectional Voltage Level Translator, 4 Input, 10 ns, 1.1 V to 3.6 V, 20 Pins, WLCSP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NVT4857UKAZ
Secondary Manufacturer Part#: NVT4857UKAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NVT4857UKAZ is a SD 3.0-compliant bidirectional dual voltage level translator with auto-direction control. It is designed to interface between a memory card operating at 1.8V or 3.0V signal levels and a host with a nominal supply voltage of 1.2V to 1.8V. The device supports SD 3.0 SDR104, SDR50, DDR50, SDR25, SDR12 and SD 2.0 high-speed (50MHz) and default-speed (25MHz) modes. The device has an integrated voltage selectable low dropout regulator to supply the card-side I/P/O/Ps, an auto-enable/ disable function connected to the VSD supply pin, built-in EMI filters and robust ESD protections (IEC 61000-4-2, level 4). Typical applications include smart phones, mobiles handsets, digital cameras, tablet PCs, laptop computers and SD, MMC or microSD card readers.

  • Supports up to 208MHz clock rate
  • Feedback channel for clock synchronization
  • 100mA Low dropout voltage regulator to supply the card-side I/Os
  • Low power consumption by push-pull output stage with break-before-make architecture
  • Automatic enable and disable through VSD
  • Integrated pull-up and pull-down resistors: no external resistors required
  • Integrated EMI filters suppress higher harmonics of digital I/Os
  • Integrated 8 kV ESD protection according to IEC 61000-4-2, level 4 on card side
  • Available in a 20 pin WLCSP package, temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Voltage Level Translator
260 °C
4 mA
-4 mA
10@1.2V ns
Surface Mount
3.3000 V
-40 to 85 °C
Push-Pull
20WLCSP
20
2.1 x 1.7 x0.29 mm
No
Industrial
WLCSP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.84473
20000+
$0.82795
40000+
$0.81606
80000+
$0.8045
160000+
$0.78138