NTS0304EUKZ
Transceiver, Translating, 4 Input, 5.5 ns, 0.95 V to 5.5 V, 12 Pins, WLCSP
Click image to enlarge
Manufacturer:NXP
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: NTS0304EUKZ
Secondary Manufacturer Part#: NTS0304EUKZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Translating Transceiver | ||
| 260 °C | ||
| -20 uA | ||
| 1 mA | ||
| 3.3@5V ns | ||
| 59 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 13.8, 15.2 V | ||
| -40 to 125 °C | ||
| Open Drain|Push-Pull | ||
| 12WLCSP | ||
| 12 | ||
| 1.42 x 1.97 x 0.33 mm | ||
| 0 | ||
| Extended Industrial | ||
| WLCSP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |