PDP SEO Portlet

NTS0104PW,118

Transceiver, 4 Input, 5.5 ns, 1.65 V to 5.5 V, 14 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NTS0104PW,118
Secondary Manufacturer Part#: NTS0104PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTS0104PW is a dual supply Translating Transceiver with an open drain and an auto direction sensing enables bi-directional voltage level translation. It features two 4-bit input-output ports, one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65 and 3.6V and VCC(B) can be supplied at any voltage between 2.3 and 5.5V, making the device suitable for translating between any of the voltage nodes. Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A low level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • IOFF circuitry provides partial power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78B Class II

Technical Attributes

Find Similar Parts

Description Value
Gold
Translating Transceiver
260 °C
-0.02 uA
1 mA
3.3@5V ns
45 uA
Surface Mount
MSL 1 - Unlimited
4.5, 42 V
-40 to 125 °C
Open Drain|Push-Pull
14TSSOP
14
5.1 x 4.5 x 0.95 mm mm
No
Extended Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.34387
5000+
$0.33712
10000+
$0.33234
20000+
$0.3277
40000+
$0.32238