PDP SEO Portlet

NTS0102TLH

Voltage Level Translator 8-Pin XSON T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NTS0102TLH
Secondary Manufacturer Part#: NTS0102TLH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NTS0102TLH is a 2bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 2-bit input-output ports (An and Bn), one output enables input (OE), and two supply pins (VCC(A) and VCC (B)).VCC(A) can be supplied at any voltage between 1.65V and 3.6V and VCC(B) can be supplied at any voltage between 2.3V and 5.5V, making the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V, and 5.0V). Pins An and OE are referenced to VCC (A) and pins Bn are referenced to VCC (B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF state. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Application includes I²C/SMBus, UART, GPIO.

  • Maximum data rates, push-pull 50Mbit/s
  • IOFF circuitry provides partial Power-down mode operation
  • ESD protection, HBM JESD22-A114E Class 2 exceeds 2500V for A port
  • HBM JESD22-A114E Class 3B exceeds 8000V for B port
  • CDM JESD22-C101E exceeds 1500V
  • Latch-up performance exceeds 100 mA per JESD 78B Class II
  • XSON8 package
  • Temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Tin
Voltage Level Translator
260 °C
-0.02 mA
1 mA
8.8@5V ns
30 uA
Surface Mount
1
1.65 to 5.5 V
-40 to 125 °C
3-State|Push-Pull|Open Drain
8XSON
8
3 x 2 x 0.5 mm
No
Extended Industrial
XSON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.36005
8000+
$0.34602
16000+
$0.332
32000+
$0.31797
64000+
$0.31212