NTS0102DP-Q100H
Transceiver, Translating, 2 Input, 5.5 ns, 1.65 V to 5.5 V, 8 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
The NTS0102-Q100 is a 2-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 2-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65 V and 3.6 V and VCC(B) can be supplied at any voltage between 2.3 V and 5.5 V, making the device suitable for translating between any of the voltage nodes (1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Wide supply voltage range:
- VCC(A): 1.65 V to 3.6 V and VCC(B): 2.3 V to 5.5 V
- Maximum data rates:
- Push-pull: 50 Mbps
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- MIL-STD-883, method 3015 Class 2 exceeds 2500 V for A port
- MIL-STD-883, method 3015 Class 3B exceeds 8000 V for B port
- HBM JESD22-A114E Class 2 exceeds 2500 V for A port
- HBM JESD22-A114E Class 3B exceeds 8000 V for B port
- MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
- Latch-up performance exceeds 100 mA per JESD 78B Class II
- Multiple package options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Translator | ||
| 260 | ||
| -0.02 mA | ||
| 1 mA | ||
| 8.8@5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2.5, 3.3, 5 V | ||
| -40 to 125 °C | ||
| Open Drain | ||
| 8TSSOP | ||
| 8 | ||
| 3.1(Max) x 3.1(Max) x 0.95(Max) | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |