PDP SEO Portlet

NTBMS-FSNXP

Reference Design Board, S32K144, ARM Cortex-M4F, Battery Management System, ASIL C Safety Level

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NTBMS-FSNXP
Secondary Manufacturer Part#: NTBMS-FSNXP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NTBMS-FSNXP is a NewTec battery management system (BMS) reference design. This is an e-mobility reference design and a complete safety support package for MS. Developed in partnership with NewTec, the NEWTEC-NTBMS is intended for device manufacturers with Lithium-ion batteries and suppliers of automotive or industrial applications. It provides a high degree of reliability and safety, targeting BMS up to ASIL C according to ISO 26262. NTBMS is a generic safety reference design for BMS developed in cooperation with NXP. The Battery Management System of LiIon battery includes cell monitoring, current sensing, passive cell balancing, battery breaker control, computation unit for Battery parameter extraction (such as State of Charge, State of Health) and communication to other ECU through CAN. Typical applications include automotive BMS for starter battery with Li-Ion battery, automotive BMS for auxiliary battery, smart grids and other battery management opportunities (medical, e-Bike).

  • Integrated system diagnostic functions up to ASIL C
  • Overcurrent protection and overcharge protection
  • Over-temperature protection and over-voltage protection
  • Under-voltage protection (short circuit)
  • Protection against unintended relay close
  • Protection against unintended relay open
  • Crash detection input

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
512KB Flash
No
No
LIN
Reference Design Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$919.0
2+
$911.17462
4+
$903.37689
8+
$895.50613
16+
$887.67046