PDP SEO Portlet

NTB0104BQ-Q100X

Transceiver, Translating, 4 Input, 7 ns, 1.2 V to 5.5 V, 14 Pins, DHVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NTB0104BQ-Q100X
Secondary Manufacturer Part#: NTB0104BQ-Q100X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTB0104-Q100 is a 4-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied with any voltage between 1.2 V and 3.6 V. VCC(B) can be supplied with any voltage between 1.65 V and 5.5 V. The range in supply voltages makes the device suitable for translating between any of the low voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range:
    • VCC(A): 1.2 V to 3.6 V and VCC(B): 1.65 V to 5.5 V
  • IOFF circuitry provides partial Power-down mode operation
  • Inputs accept voltages up to 5.5 V
  • ESD protection:
    • MIL-STD-883, method 3015 Class 2 exceeds 2500 V for A port
    • MIL-STD-883, method 3015 Class 3B exceeds 15000 V for B port
    • HBM JESD22-A114E Class 2 exceeds 2500 V for A port
    • HBM JESD22-A114E Class 3B exceeds 15000 V for B port
    • MM JESD22-A115-A exceeds 200 V (C = 200 pf, R = 0 O)
  • Latch-up performance exceeds 100 mA per JESD 78B Class II
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
Voltage Level Translator
-0.02 mA
0.02 mA
3.8 ns
Surface Mount
MSL 1 - Unlimited
1.8, 1.8, 2.5, 1.8, 3.3, 1.8, 5, 2.5, 2.5, 3.3 V
-40 to 125 °C
3-State
14DHVQFN
14
2.5 x 3 x 0.85
No
DHVQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.50586
6000+
$0.47851
12000+
$0.46592
24000+
$0.45397
48000+
$0.44262