PDP SEO Portlet

NTB0104BQ,115

Transceiver, 1.2 V to 3.6 V, DHVQFN-14

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NTB0104BQ,115
Secondary Manufacturer Part#: NTB0104BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTB0104BQ,115 is a 4-bit dual supply Translating Transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4-bit input-output ports, one output enable input and two supply pins. VCC(A) can be supplied at any voltage between 1.2 and 3.6V and VCC(B) can be supplied at any voltage between 1.65 and 5.5V, making the device suitable for translating between any of the low voltage nodes. Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • IOFF circuitry provides partial power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78B class II
  • Inputs accept voltages up to 5.5V

Technical Attributes

Find Similar Parts

Description Value
DHVQFN
Transceiver, Translating, Bidirectional
NTB0104
NTB0104
1 Element
4bit
14
125 °C
-40 °C
3.6 V
1.2, 1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.39878
6000+
$0.39086
12000+
$0.38525
24000+
$0.37979
48000+
$0.36888