NTB0102DP,125
Transceiver, Translating, 2 Input, 4.4 ns, 1.2 V to 5.5 V, 8 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
The NTB0102 is a 2-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 2-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.2 V and 3.6 V and VCC(B) can be supplied at any voltage between 1.65 V and 5.5 V, making the device suitable for translating between any of the low voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- Wide supply voltage range:
- VCC(A): 1.2 V to 3.6 V and VCC(B): 1.65 V to 5.5 V
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- HBM JESD22-A114E Class 2 exceeds 2500 V for A port
- HBM JESD22-A114E Class 3B exceeds 15000 V for B port
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101E exceeds 1500 V
- Latch-up performance exceeds 100 mA per JESD 78B Class II
- Multiple package options
- Specified from -40 ? to +85 ? and -40 ? to +125 ?
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Voltage Level Translator | ||
| 260 | ||
| -0.02 mA | ||
| 0.02 mA | ||
| 5.9(Typ)@1.2V@1.8V ns | ||
| 0.04 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.2, 1.5, 1.8, 2.5, 3.3, 5 V | ||
| -40 to 125 °C | ||
| 3-State | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 3 x 0.95(Max) | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |