PDP SEO Portlet

NT3H2211W0FTTJ

NFC Forum Type 2 Tag Compliant IC, I2C, ISO/IEC 14443, 8 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NT3H2211W0FTTJ
Secondary Manufacturer Part#: NT3H2211W0FTTJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTAG I2C plus combines a passive NFC interface with a contact I2C interface. Designed to be the perfect enabler for NFC in home-automation and consumer applications, this connected NFC tag is the fastest, least expensive way to add tap-and-go connectivity to just about any electronic device. These devices maintain full backward compatibility with first-generation NTAG I2C, while adding advanced features for password protection, full memory-access configuration from both interfaces, and an originality signature for protection against cloning.

  • Interoperability
    • ISO/IEC 14443 Part 2 and 3 compliant
    • NFC Forum Type 2 Tag compliant
    • Unique 7-byte UID
    • GET_VERSION command for easy identification of chip type and supported features
    • Input capacitance of 50 pF
  • Host interface
    • I²C slave
    • Configurable event detection pin to signal NFC or pass-through data events
  • Memory
    • 888/1912 bytes of EEPROM-based user memory
    • 64 bytes SRAM buffer for transfer of data between NFC and I²C interfaces with memory mirror or pass-through mode
    • Clear arbitration between NFC and I²C memory access
  • Data transfer
    • Pass-through mode with 64-byte SRAM buffer
    • FAST_WRITE and FAST_READ NFC commands for higher data throughput
  • Security and memory-access management
    • Full, read-only, or no memory access from NFC interface, based on 32-bit password
    • Full, read-only, or no memory access from

Technical Attributes

Find Similar Parts

Description Value
I2C
105 °C
-40 °C
NFC Tag IC
ISO/IEC 14443A/14443-3/7816-6, NFC Forum
3.6 V
1.67 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.63514
5000+
$0.60081
10000+
$0.585
20000+
$0.57
40000+
$0.55575