PDP SEO Portlet

NT3H2211W0FT1X

NFC Forum Type 2 Tag Compliant IC, 13.56 MHz, Reader, 40 mA, 0.7 V to 3.6 V input, SOIC-8

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NT3H2211W0FT1X
Secondary Manufacturer Part#: NT3H2211W0FT1X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NTAG I2C plus 2K, NFC Forum Type 2 Tag with I²C interface optimized for entry-level NFC applications. Designed to be the perfect enabler for NFC in home-automation and consumer applications this feature-packed, second-generation connected NFC tag is the fastest, least expensive way to add tap and go connectivity to just about any electronic device.

  • Interoperability (unique 7 byte UID, input capacitance of 50pF)
  • Host interface
  • Data transfer: pass-through mode with 64byte SRAM buffer
  • FAST_WRITE and FAST_READ NFC commands for higher data throughput
  • Security and memory-access management
  • Full interoperability with every NFC-enabled device
  • Zero-power operation with non-volatile data storage
  • Data protection to prevent unauthorized data manipulation
  • Multi-application support, enabled by memory size and segmentation options
  • Smooth end-user experience with super-fast data exchange

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.99
4000+
$0.985
8000+
$0.98
16000+
$0.975
32000+
$0.97