NT3H2111W0FTTJ
NFC Forum Type 2 Tag Compliant IC, 13.56 MHz, Reader, 40 mA, 0.7 V to 3.6 V input, TSSOP-8
- RoHS 10 Compliant
- Tariff Charges
NTAG I2C plus: NFC Forum T2T with I2C interface, password protection and energy harvesting designed to be the perfect enabler for NFC in home-automation and consumer applications. Multi-application support, enabled by memory size and segmentation options. NTAG I2C plus devices are optimized for use in NFC applications like IoT nodes (home automation, smart home, etc.), pairing and configuration of consumer applications, NFC accessories (headsets, speakers, etc.), wearable infotainment, fitness equipment, consumer electronics, healthcare, smart printers, meters and electronic shelf labels.
- Interoperability and host interface
- 2K bytes EEPROM, 64 bytes SRAM and clear arbitration between NFC and I2C memory access
- Pass-through mode with 64byte SRAM buffer
- FAST_WRITE and FAST_READ NFC commands for higher data throughput
- Security and memory-access management
- Configurable field-detection output signal for data-transfer synchronization and device wake-up
- Energy harvesting from NFC field, so as to power external devices
- Smooth end-user experience with super-fast data exchange
- Zero-power operation with non-volatile data storage
- Data protection to prevent unauthorized data manipulation
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |