PDP SEO Portlet

NT2L1011G0DUFV

NFC Tag IC, Wafer, ISO/IEC 14443-3 Type A, NFC Forum Type 2 Tag

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NT2L1011G0DUFV
Secondary Manufacturer Part#: NT2L1011G0DUFV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NTAG101 have been developed by NXP Semiconductors as standard NFC tag ICs to be used in mass market applications such as retail, gaming and publishing, in combination with NFC devices or NFC compliant Proximity Coupling Devices. NTAG101 are designed to fully comply to NFC Forum Type 2 Tag and ISO/IEC14443 Type A specifications. Target applications include Out-of-Home and print media smart advertisement, SoLoMo applications, product authentication, NFC shelf labels, mobile companion tags. The mechanical and electrical specifications of NTAG101 are tailored to meet the requirements of inlay and tag manufacturers.

  • Contactless transmission of data and supply energy
  • Operating frequency of 13.56 MHz
  • Data transfer of 106 kbit/s
  • Data integrity of 16-bit CRC, parity, bit coding, bit counting
  • Operating distance up to 100 mm
  • 7 byte serial number
  • UID ASCII mirror for automatic serialization NDEF messages
  • ECC based originality signature
  • Fast read command
  • True anticollision

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400000  Mult:100587  
USD $: