PDP SEO Portlet

NT2H1611F0DTLH

NFC Tag IC, 4 Pins, HXSON, ISO/IEC 14443-3 Type A, NFC Forum Type 2 Tag

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NT2H1611F0DTLH
Secondary Manufacturer Part#: NT2H1611F0DTLH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NTAG213, NTAG215 and NTAG216 have been developed by NXP Semiconductors as standard NFC tag ICs to be used in mass market applications such as retail, gaming and consumer electronics, in combination with NFC devices or NFC compliant Proximity Coupling Devices. NTAG213, NTAG215 and NTAG216 (from now on, generally called NTAG21x) are designed to fully comply to NFC Forum Type 2 Tag and ISO/IEC14443 Type A specifications. Target applications include Out-of-Home and print media smart advertisement, SoLoMo applications, product authentication, NFC shelf labels, mobile companion tags. Target use cases include Out-of-Home smart advertisement, product authentication, mobile companion tags, Bluetooth or Wi-Fi pairing, electronic shelf labels and business cards. NTAG21x memory can also be segmented to implement multiple applications at the same time. Thanks to the high input capacitance, NTAG21x tag ICs are particularly tailored for applications requiring small footprints, without compromise on performance. Small NFC tags can be more easily embedded into e.g. product labels or electronic devices. The mechanical and electrical specifications of NTAG21x are tailored to meet the requirements of inlay and tag manufacturers. Communication to NTAG21x can be established only when the IC is connected to an antenna. When NTAG21x is positioned in the RF field, the high speed RF communication interface allows the transmission of the data with a baud rate of 106 kbit/s. NTAG21x offers specific features designed to improve integration and user convenience: NTAG21x IC provides full compliance to the NFC Forum Tag 2 Type technical specification and enables NDEF data structure configurations. An intelligent anticollision function allows to operate more than one tag in the field simultaneously. The anticollision algorithm selects each tag individually and ensures that the execution of a transaction with a selected tag is performed correctly without interference from ano

  • Contactless transmission of data and supply energy
  • Operating frequency of 13.56 MHz
  • Data transfer of 106 kbit/s
  • Data integrity of 16-bit CRC, parity, bit coding, bit counting
  • Operating distance up to 100 mm (depending on various parameters as e.g. fieldstrength and antenna geometry)
  • 7-byte serial number (cascade level 2 according to ISO/IEC 14443-3)
  • UID ASCII mirror for automatic serialization of NDEF messages
  • Automatic NFC counter triggered at read command
  • NFC counter ASCII mirror for automatic adding the NFC counter value to the NDEFmessage
  • ECC based originality signature
  • Fast read command
  • True anticollision
  • 50 pF input capacitance

EEPROM

  • 180, 540 or 924 bytes organized in 45, 135 or 231 pages with 4 bytes per page
  • 144, 504 or 888 bytes freely available user Read/Write area (36, 126 or 222 pages)
  • 4 bytes initialized capability container with o

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.59644
8000+
$0.5732
16000+
$0.54997
32000+
$0.52673
64000+
$0.51705