PDP SEO Portlet

NT2H1311G0DUDZ

NFC Tag IC, ISO/IEC 14443-3/14443A, NFC Forum, DIE

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NT2H1311G0DUDZ
Secondary Manufacturer Part#: NT2H1311G0DUDZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NTAG213, NTAG215 and NTAG216 have been developed by NXP Semiconductors as standard NFC tag ICs to be used in mass market applications such as retail, gaming and consumer electronics, in combination with NFC devices or NFC compliant Proximity Coupling Devices. NTAG213, NTAG215 and NTAG216 (from now on, generally called NTAG21x) are designed to fully comply to NFC Forum Type 2 Tag and ISO/IEC14443 Type A specifications. Target applications include Out-of-Home and print media smart advertisement, SoLoMo applications, product authentication, NFC shelf labels, mobile companion tags. Target use cases include Out-of-Home smart advertisement, product authentication, mobile companion tags, Bluetooth or Wi-Fi pairing, electronic shelf labels and business cards. NTAG21x memory can also be segmented to implement multiple applications at the same time.

  • Contactless transmission of data and supply energy
  • Operating frequency of 13.56 MHz
  • Data transfer of 106 kbit/s
  • Data integrity of 16-bit CRC, parity, bit coding, bit counting
  • Operating distance up to 100 mm (depending on various parameters as e.g. field strength and antenna geometry)
  • 7-byte serial number (cascade level 2 according to ISO/IEC 14443-3)
  • UID ASCII mirror for automatic serialization of NDEF messages
  • Automatic NFC counter triggered at read command
  • NFC counter ASCII mirror for automatic adding the NFC counter value to the NDEF message
  • ECC based originality signature
  • Fast read command
  • True anticollision
  • 50 pF input capacitance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:86470  Mult:86470  
USD $:
86470+
$0.1192
172940+
$0.11455
345880+
$0.10991
691760+
$0.10526
1383520+
$0.10333