PDP SEO Portlet

NT2H0301F0DTL,125

NFC Tag IC, 4 Pins, HXSON, ISO/IEC 14443-3 Type A, NFC Forum Type 2 Tag

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NT2H0301F0DTL,125
Secondary Manufacturer Part#: NT2H0301F0DTL,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NXP Semiconductors has developed NTAG203 - NFC Forum Type 2 Tag compliant IC - to be used with NFC enabled devices according to NFC Forum technical specifications, according to NFC Forum recommendations or Proximity Coupling Devices (PCD), according to ISO/IEC 14443A. The communication layer (RF Interface) complies to parts 2 and 3 of the ISO/IEC 14443A standard. The NTAG203 is primarily designed for NFC Forum Type 2 Tag applications in electronics (i.e. connection handover, Bluetooth simple pairing, Wi-Fi Protected set-up, device authentication, gaming and others). Communication to NTAG can be established only when the IC is connected to an antenna. When the NTAG is positioned in the RF field, the high speed RF communication interface allows the transmission of the data with a baud rate of 106 kbit/s.

RF Interface (ISO/IEC 14443A)

  • Contactless transmission of data and supply energy (no battery needed)
  • Operating distance: up to 100 mm (depending on various parameters as e.g. fieldstrength and antenna geometry)
  • Operating frequency: 13.56 MHz
  • Fast data transfer: 106 kbit/s
  • High data integrity: 16-bit CRC, parity, bit coding, bit counting
  • True anticollision
  • 7 byte serial number (cascade level 2 according to ISO/IEC 14443-3)

EEPROM

  • 168 bytes of total memory, divided in 42 pages (4 bytes each)
  • 144 bytes of user r/w memory area, divided in 36 pages (4 bytes each)
  • Field programmable read-only locking function per page 16 pages (64 bytes) of thememory
  • Field programmable read-only locking function per block (2 pages)
  • 32-bit user definable One-Time Programmable (OTP) area
  • 16-bit counter
  • Data retention of 10 years
  • Write endurance 10000 cycles

NF

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.47804
8000+
$0.4756
16000+
$0.47317
32000+
$0.47073
64000+
$0.46829