NHS3153UK/A1Z
RF Reader IC, I2C, SPI, ISO/IEC 14443A, MIFARE, NFC Forum Type 2, WLCSP, 25 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WLCSP | ||
| I2C, SPI | ||
| 25 | ||
| 85 °C | ||
| -40 °C | ||
| RF Reader IC | ||
| ISO/IEC 14443A, MIFARE, NFC Forum Type 2 | ||
| 3.6 V | ||
| 1.72 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |