NHS3100UK/A1Z
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: NHS3100UK/A1Z
Secondary Manufacturer Part#: NHS3100UK/A1Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.5°C | ||
| 85 | ||
| -40 | ||
| 1 | ||
| 25 | ||
| 85 °C | ||
| -40 °C | ||
| I2C, NFC, SPI | ||
| NHS3100 Series | ||
| WLCSP | ||
| Digital, Open Drain | ||
| 3.6 | ||
| 1.72 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |